TDC1000-C2000EVM

Texas Instruments
595-TDC1000-C2000EVM
TDC1000-C2000EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools TDC1000-C2000 EValua tion Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Multiple Function Sensor Development Tools
Series: TDC1000-C2000
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: C2000 TMS320 TMS320C2000
Unit Weight: 1.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

TDC1000-C2000EVM Evaluation Module (EVM)

Texas Instruments TDC1000-C2000EVM Evaluation Module (EVM) allows users to evaluate the operation and performance of the TDC1000 ultrasonic analog-front-end with C2000. The board can be used for many ultrasonic sensing applications such as automotive fluid level detection, concentration and fluid identification, and proximity or distance measurements. The evaluation module allows for two ultrasonic transducer connections, and two RTD connections for temperature measurements. It uses the on-board C2000 to process data and a user-friendly GUI interface to display the data.