XPLR-AOA-3

u-blox
377-XPLR-AOA-3
XPLR-AOA-3

Mfr.:

Description:
Multiple Function Sensor Development Tools Explorer kit for ANT-B10

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
49
Expected 27-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,806.10 ₹36,806.10

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Accelerometer, Ambient Light, Humidity, Pressure, Temperature Sensor
APDS-9306, BME280, LIS2DW12, NINA-B406
9 V to 57 V
Bulk
Brand: u-blox
For Use With: ANT-B10, EVB-ANT-1
Interface Type: UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XPLR-AOA-3 BLUETOOTH® Explorer Kit

u-blox XPLR-AOA-3 BLUETOOTH® Direction Finding Explorer Kit and Reference Design includes boards designed by u-blox for BLUETOOTH direction finding and indoor positioning, featuring the NINA-B4 module. The kit allows users to evaluate the ANT-B10 antenna board and the u-blox-optimized direction-finding algorithm. The kit is also a comprehensive angle-of-arrival (AoA) anchor point reference design.