HEDS-9930E2EVB

Broadcom / Avago
630-HEDS-9930E2EVB
HEDS-9930E2EVB

Mfr.:

Description:
Optical Sensor Development Tools AR3E2 397LPI Eval Board with cw

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,188.02 ₹8,188.02

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
AEDR-9930E2
Bulk
Brand: Broadcom / Avago
For Use With: Encoder
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

HEDS-9930 (E2/E2L) Evaluation Boards

Broadcom HEDS-9930 (E2/E2L) Evaluation Boards are designed to be used as a reference design for the AEDR-9930 encoder ASIC. The AEDR-9930E2/E2L are three-channel reflective optical encoders that provide digital signals by using a reflective technology for motion control purposes. These digital encoders offer two-channel (AB) quadrature digital outputs and a third-channel digital index output. Typical applications include closed-loop stepper motors, industrial printers, actuators, robotics, card readers, linear stages, portable medical equipment, optometric equipment, and Pan-Tilt-Zoom (PTZ) cameras.

FEATURED PRODUCTS
BROADCOM LIMITED