MIKROE-2937

Mikroe
932-MIKROE-2937
MIKROE-2937

Mfr.:

Description:
Temperature Sensor Development Tools Temp-Hum 3 click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,437.44 ₹1,437.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HDC2010
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 41.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2937 Temp-Hum 3 Click

Mikroe MIKROE-2937 Temp-Hum 3 Click is a smart environmental temperature and humidity click board designed to evaluate the HDC2010 sensor IC. The HDC2010 sensor IC is an integrated humidity and temperature sensor in an ultra-compact WLCSP (Wafer Level Chip Scale Package). This HDC2010 IC provides critical temperature and humidity data for cold chain transportation. Mikroe MIKROE-2937 Temp-Hum 3 click allows easy integration into designs that require reliable and accurate measurements. This Temp-Hum 3 click provides perfect solutions for applications depending on accurate temperature and humidity readings.