MIKROE-3635

Mikroe
932-MIKROE-3635
MIKROE-3635

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 13 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.76 ₹1,257.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HTU21DF
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: Temp&Hum
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3635 Temp&Hum 13 Click Board

Mikroe MIKROE-3635 Temp&Hum 13 Click Board is designed for measuring Relative Humidity (RH) and temperature. The HTU21DF in Temp&Hum 13 Click is a digital relative humidity sensor that is factory-calibrated to ±2% relative humidity and ±0.3°C temperature accuracy. A mikroSDK-compliant library supports this Mikroe click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3635 can measure the humidity from 0 to 100 and temperature from -40°C to 125°C range. This click board delivers processed and calibrated measurement values over the I2C interface. The MIKROE-3635 is ideal for use in battery-operated weather stations, reliable monitoring systems, asset tracking, and HVAC/R.