TMP116METER-EVM

Texas Instruments
595-TMP116METER-EVM
TMP116METER-EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP116 METER BOARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,930.34 ₹5,930.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:
Evaluation Modules
Temperature Sensor
TMP116
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1.83 in x 1.45 in
Product Type: Temperature Sensor Development Tools
Series: TMP116METER
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542390090
ECCN:
EAR99

TMP116METER-EVM Digital Meter Evaluation Module

Texas Instruments TMP116METER-EVM Digital Meter Evaluation Module (EVM) is a TMP116 demonstration board that provides a convenient digital display of the TMP116's measurements. The TMP116 is an integrated temperature sensor that provides high-accuracy measurements with very low power consumption in a compact WSON package. The evaluation module measures 1.83" × 1.45", so the system is fitted to a small form factor for further convenience in space-constrained environments. The onboard microcontroller (MCU) communicates with the temperature sensor using the I2C communication protocol and displays the measurement onto an LCD through an SPI protocol.