LMT70EVM

Texas Instruments
595-LMT70EVM
LMT70EVM

Mfr.:

Description:
Temperature Sensor Development Tools LMT70 Eval Module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
LMT70
5 V
Bulk
Brand: Texas Instruments
For Use With: MSP430
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Series: LMT70
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 247.056 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMT70 Temperature Sensor Tool

Texas Instruments LMT70EVM Analog Output Temperature Sensor Evaluation Module (EVM) allows users to evaluate the performance of the LMT70 temperature sensor. The EVM comes in a USB stick form factor package with an on-board MSP430F5528 microcontroller. The microcontroller interfaces with both the USB port and the LMT70 device. Texas Instruments LMT70EVM module also comes with perforated slots that the user can break apart. This allows the user to separate the MSP430 microcontroller and LMT70 device for remote temperature measurements.