AS6200C-WL_EK_AB

ams OSRAM
985-AS6200C-WL_EK_AB
AS6200C-WL_EK_AB

Mfr.:

Description:
Temperature Sensor Development Tools Digital temperature sensor eval kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,772.54 ₹1,772.54

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
AS6200C
1.8 V to 3.6 V
Brand: ams OSRAM
Dimensions: 28 mm x 22 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: AS6200
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601009 Q65114A1475
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS6200C Evaluation Board

ams OSRAM AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to allow easy and quick evaluation of the AS6200x temperature sensors. The AS6200C evaluation board provides an independent evaluation solution for the AS6200x temperature sensors without the need to design a custom PCB. This small form factor board fully integrates the AS6200C temperature sensor and its necessary external components. The AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.