ATMXT1067TDAT-SPI-PCB

Microchip Technology
556-XT1067TDATSPIPCB
ATMXT1067TDAT-SPI-PCB

Mfr.:

Description:
Touch Sensor Development Tools ATMXT1067TD SPI Development PCB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,037.51 ₹25,037.51

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Brand: Microchip Technology
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

ATMXT1067TDAT-SPI-PCB maXTouch Evaluation Board

Microchip Technology ATMXT1067TDAT-SPI-PCB maXTouch Evaluation Board is a demonstration and development platform for the ATMXT1067T Automotive Touchscreen Controller IC. The ATMXT1067T from Microchip Technology is aimed at display sizes up to 10.5" and is used in center stacks, navigation systems, or rear-seat entertainment systems. The ATMXT1067T offers superior signal-to-noise capability to address the requirements of the thick lens and thick glove support, supporting multiple thick gloved touches and operation when fingers or surfaces are wet or moist while preventing the water from being detected as a false touch event. This technology also enables adaptive touch utilizing self-capacitance and mutual-capacitance measurements so all touches are recognized and false touch detections are avoided.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.