ATMXT1665TDAT-SPI-PCB

Microchip Technology
556-XT1665TDATSPIPCB
ATMXT1665TDAT-SPI-PCB

Mfr.:

Description:
Touch Sensor Development Tools ATMXT1665TDAT-SPI-PCB Development PCB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,037.51 ₹25,037.51

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Brand: Microchip Technology
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

ATMXT1665TDAT maXTouch Evaluation Board

Microchip Technology ATMXT1665TDAT maXTouch Evaluation Board is a demonstration and development platform for the ATMXT1665TD-A Automotive Touchscreen Controller IC. The ATMXT1665TDAT is offered with either an I2C (ATMXT1665TDAT-I2C-PCB) or SPI (ATMXT1665TDAT-SPI-PCB) communications interface.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.