FDC1004EVM

Texas Instruments
595-FDC1004EVM
FDC1004EVM

Mfr.:

Description:
Touch Sensor Development Tools FDC1004 Eval Mod

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,454.69 ₹21,454.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Capacitive Touch, Proximity Sensor
FDC1004
3.3 V
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Development Tools
Series: FDC1004
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

FDC1004EVM Evaluation Kit

Texas Instruments FDC1004EVM Evaluation Kit is a plug-and-play system to test and evaluate the FDC1004 4-channel capacitive to digital converter. The evaluation module is a breakable PCB that consists of 3 sections. The first section is a USB to I2C converter based on the MSP430F5528 microcontroller, and the second section contains FDC1004. The third section is based on a touchless sensor (to demonstrate the sensitivity of the HDC1004). This third section can be removed and replaced with customized sensors according to the application's requirements. The Texas Instruments FDC1004EVM does not need additional hardware calibration, nor does it require any software programming - only the FDC1004EVM GUI has to be installed.