PLX82-MNET-61850

ProSoft Technology
39-PLX82-MNET-61850
PLX82-MNET-61850

Mfr.:

Description:
Gateways Modbus TCP/IP to IEC 61850 (Client) - 2 Port

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,64,062.23 ₹4,64,062.23
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateways
2 Port
Ethernet
10 VDC
36 VDC
0 C
+ 70 C
Brand: ProSoft Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 14.01 mm x 5.23 mm x 11.1 cm
Operating Supply Current: 200 mA
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Gateways
Series: PLX80
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Prolinx
Unit Weight: 635.029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085

PLX82 Protocol Conversion Gateways

ProSoft Technology PLX82 Protocol Conversion Gateways facilitate robust, high-speed connectivity between two powerhouses in industrial automation. Each gateway features dual Ethernet ports that allow different protocols to operate on separate subnets, seamlessly integrating systems such as EtherNet/IP™, IEC 61850, Modbus TCP/IP, and PROFINET. The design simplifies network configuration and reduces errors, but also enhances diagnostic and remote management capabilities in demanding industrial environments.