Teltonika RUTM08 Series Routers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router. Multiple industrial protocols - MQTT, Modbus, DNP3, DLMS. Cloud managed via RMS. 4 x Gigabit Ethernet. Global version. European power supply unit.
This item may require additional import fees and documentation. Customs delays may also occur.
289On Order
₹10,616.40
Min.: 1
Mult.: 1
Routers MIPS1004Kc 880 MHz 1 Gb/s 4 x RJ45, 1 x USB 2.0 Ethernet, USB 2.0, WAN 9 VDC 50 VDC - 40 C + 75 C 115 mm x 95.2 mm x 32.2 mm 16 MB, 256 MB IP30 DDR3 5.5 W 256 MB
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router. Multiple industrial protocols - MQTT, Modbus, DNP3, DLMS. Cloud managed via RMS. 4 x Gigabit Ethernet. Global version. POWER CABLE WITH 4-WAY SCREW TERMINAL
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹11,616.71
Min.: 10
Mult.: 10