453-00011

Ezurio
239-453-00011
453-00011

Mfr.:

Description:
Modems Pinnacle 100 Modem, External Antenna (ALT1250, HL7800, nRF52840)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
100
Expected 21-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,182.87 ₹5,182.87
₹5,078.66 ₹2,53,933.00
₹4,982.53 ₹4,98,253.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Modems
RoHS:  
Pinnacle 100 Modems
2 Mb/s
RAM
GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB
3.7 V
3.7 V
18.3 mA, 26.2 mA, 28.5 mA, 34.7 mA
- 40 C
+ 85 C
31.52 mm x 30.51 mm x 4.58 mm
Tray
Brand: Ezurio
Description/Function: Pinnacle 100 Modem, External Antenna
Flash: 1 MB
Frequency: 2.402 GHz to 2.48 GHz
Processor Type: ARM Cortex-M4F
Product Type: Modems
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
RAM: 256 kB
Security: With Security
Series: Pinnacle 100
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Tradename: Pinnacle 100
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Pinnacle™ 100 Cellular Modems

Ezurio Pinnacle™ 100 Cellular Modems seamlessly incorporate a powerful Cortex M4F controller, full BLUETOOTH® v5, and LTE-M/NB-IoT capabilities in a single, integrated platform, all with full regulatory certifications and LTE carrier approvals. The Zephyr™ Real-Time Operating System (RTOS) enables quick application design and reduces BOM costs. Extremely power-conscious, the Pinnacle 100 is ideal for battery-powered devices operating at the edge of IoT networks, seamlessly bridging the cellular Wide Area Network (WAN) to the Bluetooth Personal Area Network (PAN).