F33H007S

Lantronix
515-F33H007S
F33H007S

Mfr.:

Description:
Gateways TRACKER FOX3-4G-M1-WW-4G CATM1/NB2 BANDS JAPAN VERSION-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,993.56 ₹12,993.56

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Telematic Gateways
RTC
3 Port
CAN, I2C, RS-232, USB
10.8 VDC
60 VDC
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 105 mm x 83 mm x 28 mm
Flash: 8 MB
Operating Supply Current: 50 mA
Operating Supply Voltage: 10.8 VDC to 60 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS/Galileo/GLONASS/BeiDou
Series: FOX 3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FOX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085
ECCN:
5A992