K012-B-V12

M5Stack
170-K012-B-V12
K012-B-V12

Mfr.:

Description:
Ethernet Modules LAN Base is an Ethernet controller base, built-in W5500 full hardware TCP/IP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,865.90 ₹2,865.90

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Ethernet Modules
RoHS:  
Ethernet Controllers
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, RS-232/485, SPI
9 V
24 V
- 40 C
+ 85 C
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 28 mm
Product Type: Ethernet Modules
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

LAN Base with W5500 V12

M5Stack LAN Base with W5500 V12 is an Ethernet controller base with a built-in W5500 full hardware TCP/IP embedded Ethernet controller. This Ethernet controller base can meet the wired network access requirements in the actual production environment. The LAN Base with W5500 V12 is designed for industrial application scenarios such as to provide metal slide rails for easy installation and fixation, equipped with HT3.96 terminals for electrical connection, and supports 9V to 24V input power voltage. This Ethernet controller base comes in standard configuration of TTL-RS485 + TTL-RS232 two adapter boards that adapt to different communication interfaces.