DVW-W01I2-E1

Delta Electronics
108-DVW-W01I2-E1
DVW-W01I2-E1

Mfr.:

Description:
Gateways Industrial Wireless AP/Client/Gateway, 14F to 140F DVW 2.4GHz/5 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,156.83 ₹61,156.83
₹57,586.17 ₹5,75,861.70

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateways
2.4 GHz, 5 GHz
11.52 kb/s
Ethernet, RS-232, RS-485
12 V
24 V
- 10 C
+ 60 C
Brand: Delta Electronics
Dimensions: 75 mm x 31 mm x 110 mm
IP Rating: IP40
Power Consumption: 2.5 W
Product Type: Gateways
Series: DVW-W01I2-E1
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVW-W01I2-E1 Wireless AP / Client / Gateway

Delta IA DVW-W01I2-E1 Wireless AP/Client/Gateway is an industrial-grade gateway featuring an Ethernet port, RS-232, and RS-485. This 2.4GHz/5GHz slim industrial IEEE 802.11 a/b/g/n/ac wireless AP/client/gateway supports the standard Modbus protocol for executing and controlling data transmission with operating devices. The DVW-W01I2-E1 from Delta IA supports fast-roaming solutions, especially suitable for clients in wireless environments, enabling quick switching between APs for a continuous roaming experience and applications such as automatic storage systems or autonomous carriers.