+ 85 C - 40 C Gateways

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MicroStrain by HBK Gateways WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN
16In Stock
41On Order
Min.: 1
Mult.: 1

USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
7In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Fanstel Gateways EOL
65In Stock
Min.: 1
Mult.: 1

IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C 60 mm x 60 mm x 22 mm Bulk
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
3In Stock
Min.: 1
Mult.: 1
2.4 GHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
6In Stock
Min.: 1
Mult.: 1
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
Lantronix Gateways XPICO 250 WI-FI ETH, BT, EDGE, UFL
182In Stock
Min.: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Arduino Gateways Arduino Pro Gateway for LoRa w/ Pwr Sply
62In Stock
Min.: 1
Mult.: 1

868 MHz 5 V 5 V - 40 C + 85 C
Monnit Gateways ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Lantronix Gateways 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL
214In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Phoenix Contact Gateways GW PL FF/MODBUS
1In Stock
Min.: 1
Mult.: 1
- 40 C + 85 C
Lantronix Gateways XPICO 240 EDGE CONN, MOD ANT
72In Stock
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO 150In Stock
Min.: 1
Mult.: 1

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Bulk
Seeed Studio Gateways The factory is currently not accepting orders for this product.
55In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways 902 MHz to 928 MHz I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Lantronix Gateways Lantronix xPico 600, WIRELESS GATEWAY, LGA, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO 20In Stock
Min.: 1
Mult.: 1

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Bulk
Lantronix Gateways XPICO 240 LGA DUAL U.FL
612In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2,774In Stock
1,400Expected 29-09-2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
404In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868
167In Stock
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Lantronix Gateways XPICO 240 LGA DUAL U.FL
105In Stock
Min.: 1
Mult.: 1
: 200

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPICO 240 LGA MOD ANT
108In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201In Stock
600On Order
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
61In Stock
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk
Monnit Gateways ALTA 900 MHz Serial Modbus Gateway
Modbus Gateways 433 MHz, 868 MHz, 900 MHz Serial 4.5 V 36 V - 40 C + 85 C 139.7 mm x 90.678 mm x 41.3 mm
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module Without SX1262(USB) - US915
2In Stock
3Expected 31-08-2026
Min.: 1
Mult.: 1

Gateways 902 MHz to 928 MHz I2C, SPI, USB - 40 C + 85 C 50.95 mm x 30 mm
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
1In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C