6GK53320GA002AC2

Siemens
982-6GK53320GA002AC2
6GK53320GA002AC2

Mfr.:

Description:
Managed Ethernet Switches SCALANCE XC332

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,40,003.26 ₹5,40,003.26

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
32 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet, USB
19.2 V
28.8 V
- 40 C
+ 60 C
43.2 W
1.8 A
210 mm x 147 mm x 125 mm
Brand: Siemens
Operating Supply Voltage: 24 V
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.