TRM240000000

Teltonika
236-TRM240000000
TRM240000000

Mfr.:

Description:
Modems Cellular Modem. 4G Cat 1. Rugged. USB Type-C, antenna. Compact. Regions: EMEA, Korea, Thailand. No PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
10
Expected 20-03-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,737.02 ₹7,737.02

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Modems
RoHS:  
Modems
USB
3.2 W
- 40 C
+ 75 C
74.5 mm x 25 mm x 64.5 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
IP Rating: IP30
Operating Supply Voltage: 5 V
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: 4G lTE Cat 1
Series: TRM240
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

TRM240 Industrial Cellular Modem

Teltonika TRM240 Industrial Cellular Modem is an industrial-grade USB LTE Cat 1 modem with a rugged housing and an external antenna for better signal coverage. This cellular modem is backward compatible with 3G and 2G, offering a long and stable lifecycle and low power consumption for IIoT projects. The TRM240 industrial cellular modem includes a USB interface for power and communication. This compact modem features a 5V input voltage range and 3.2W maximum power consumption in 74.5mm x 25mm x 64.5mm dimensions. The TRM240 industrial cellular modem comes in an aluminum housing casing material with a DIN rail and flat surface mounting options.