PUZZLE-IN004-XD3/32G/R-R10

IEI
458-PUZZLEIN004XD332
PUZZLE-IN004-XD3/32G/R-R10

Mfr.:

Description:
Networking Modules 1U Rackmount Network Appliance with Intel Xeon D-2166NT Processor, four 8GB DDR4 , two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,88,647.26 ₹3,88,647.26

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Networking Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Network Appliances
Xeon D-2166NT
Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0
15 Port
5 Gb/s, 10 Gb/s
2 GHz
90 V
264 V
0 C
+ 40 C
Brand: IEI
Dimensions: 430 mm x 426 mm x 44.2 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.