BB-WSD2C21150

Advantech
600-BB-WSD2C21150
BB-WSD2C21150

Mfr.:

Description:
Networking Modules WZZARD MESH IND COOLER/HVAC NODE - CONDU

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,266.45 ₹42,266.45

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Wzzard
Wireless Sensor Networks
M12
250 kb/s
2.4 GHz to 2.4835 GHz
10 V
30 V
- 40 C
+ 80 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 95.25 mm x 65.15 mm
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C