RUTM55000000

Teltonika
236-RUTM55000000
RUTM55000000

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, RS232/RS485, I/O, Dual SIM, eSIM, GPS, USB, 5 x Ethernet, WiFi 5 Ghz. Region: EMEA, APAC, Brazil. Power supply: 3-PIN power input.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
10
Expected 13-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,720.35 ₹57,720.35

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
880 MHz
4 Port
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: LT
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 132 mm x 44.2 mm x 95 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 8.5 W
Product Type: Routers
RAM: 256 MB
Series: RUTM55
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM55 5G Industrial Router

Teltonika RUTM55 5G Industrial Router is an advanced router that delivers ultra-high 5G speeds up to 3.4Gbps. This router offers coupled versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity options for flexible network integration. The RUTM55 industrial router ensures maximum uptime with dual SIM/eSIM auto-failover and provides robust and future-proof reliability. This router supports the legacy RS232/RS485 devices directly, protecting investments and modernizing infrastructure. The RUTM55 router features a 3-pin power input and a robust, industrial design to withstand vibrations and extreme temperatures. This 5G industrial router is ideal for industrial automation, remote monitoring, smart cities, and utilities.