SBE70LC-100IR

NetBurner
820-SBE70LC-100IR
SBE70LC-100IR

Mfr.:

Description:
Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,500.06 ₹7,500.06

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2-Port Serial to Ethernet Servers
ARM
300 MHz
10 Mb/s, 100 Mb/s
2 Port
GPIO, I2C, RJ-45, SPI, UART
- 40 C
+ 85 C
Brand: NetBurner
Dimensions: 68.58 mm x 44.45 mm
Flash: 2 MB
Memory Type: SDRAM
Operating Supply Current: 250 mA
Operating Supply Voltage: 3.3 VDC
Product Type: Servers
RAM: 8 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.