Brainboxes SW Series Unmanaged Ethernet Switches

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Brainboxes Unmanaged Ethernet Switches Light Industrial 5 Port 10/100 Ethernet Switch
62In Stock
188Expected 03-03-2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 10 C + 60 C 1.1 W 36 mA 107 mm x 102 mm x 28 mm
Brainboxes Unmanaged Ethernet Switches Embedded Industrial 4 Port 10/100 Ethernet Switch
25In Stock
356Expected 09-03-2026
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.1 W 36 mA 95 mm x 85 mm x 20 mm
Brainboxes Unmanaged Ethernet Switches Industrial 4 Port 10/100 Ethernet Switch
121In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.1 W 36 mA 118 mm x 100 mm x 23 mm
Brainboxes Unmanaged Ethernet Switches Industrial 8 Port 10/100 Ethernet Switch
85In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.5 W 50 mA 115 mm x 99 mm x 45 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 5 Port 10/100 Ethernet Switch
8In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.35 W 45 mA 99 mm x 95 mm x 29 mm
Brainboxes Unmanaged Ethernet Switches Industrial 5 Port 10/100 Ethernet Switch
541On Order
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.35 W 45 mA 99 mm x 94 mm x 23 mm
Brainboxes Unmanaged Ethernet Switches Embedded Industrial 5 Port 10/100 Ethernet Switch
39Expected 15-04-2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.35 W 45 mA 95 mm x 90 mm x 20 mm
Brainboxes Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC
17Expected 09-03-2026
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 3.6 W
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 8 Port 10/100 Ethernet Switch
36On Order
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.5 W 50 mA 125 mm x 110 mm x 45 mm
Brainboxes Unmanaged Ethernet Switches Embedded Industrial 8 Port 10/100 Ethernet Switch
10Expected 13-03-2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.5 W 50 mA 95 mm x 90 mm x 20 mm