+ 70 C Unmanaged Ethernet Switches

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann SPIDER-PL-20-24T1Z6Z699TY9HHHV
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TY9HHHV
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
25Expected 20-10-2026
₹1,25,618.86
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3070GBT-A - unmanaged switch with 7 Gigabit RJ45, (extended temp. range) 5In Stock
₹62,048.45
Min.: 1
Mult.: 1
7 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-44-08T1O6O699TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,59,371.23
Min.: 1
Mult.: 1
8 x RJ45 12 VDC 57 VDC - 40 C + 70 C 140.5 W 62 mm x 130 mm x 144 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type
This item may require additional import fees and documentation. Customs delays may also occur.
23In Stock
₹28,279.84
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 8GE/PSE unmanaged PoE switch; 24VDC
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹67,451.24
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 7.8 W 41 mm x 94.9 mm x 144.3 mm
Siemens Unmanaged Ethernet Switches SIMATIC SCALANCE XC108 IE SWITCH
This item may require additional import fees and documentation. Customs delays may also occur.
6In Stock
₹35,319.23
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Murrelektronik Unmanaged Ethernet Switches 8 Port unmanaged Gigabit Switch 8 PoE Ports IP20 metal
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹1,32,379.27
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 57 V - 40 C + 70 C 145 mm x 57.8 mm x 113 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-44-05T1999999TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,11,919.38
Min.: 1
Mult.: 1
5 x RJ45 12 VDC 57 VDC - 40 C + 70 C 139.7 W 37 mm x 115 mm x 130 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-24-04T1S29999TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,25,605.48
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 12 VDC 57 VDC - 40 C + 70 C 134.2 W 37 mm x 115 mm x 130 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8FE, mini type
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹22,260.82
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 41 mm x 90 mm x 95 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5GE, slim type
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹23,598.38
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 5.5 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, mini type
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹14,808.70
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3 W 26.1 mm x 70 mm x 95 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TX9HHHV
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹83,406.42
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, slim type
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹17,292.74
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3.5 W 26.1 mm x 94.9 mm x 144.3 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-SPE05-4T1LMPODL-1TX unmanaged Network Switch, Fast Ethernet, 10BaseT1L, # of ports: 1x RJ45, 4x SPE port acc. IP30, -40 C...70 C
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹86,502.87
Min.: 1
Mult.: 1
- 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹29,609.76
Min.: 1
Mult.: 1
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HHHV
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹84,905.44
Min.: 1
Mult.: 1
16 x RJ45 Ethernet 12 VDC 48 VDC - 40 C + 70 C 5.1 W 61 mm x 163.6 mm x 114.7 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹72,383.97
Min.: 1
Mult.: 1
8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 2.9 A, 14 A 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT1
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹73,604.02
Min.: 1
Mult.: 1
8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 28 mA, 52 mA 152 mm x 100 mm x 43.85 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100T-8POE-2SFP
This item may require additional import fees and documentation. Customs delays may also occur.
38In Stock
₹64,849.69
Min.: 1
Mult.: 1
8 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 20 VDC 57 VDC - 40 C + 70 C 7.1 A 107 mm x 65 mm x 141 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45)
This item may require additional import fees and documentation. Customs delays may also occur.
23In Stock
₹78,510.95
Min.: 1
Mult.: 1
8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 96 mA 33 mm x 130 mm x 64.5 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹23,537.23
₹21,134.40
Min.: 1
Mult.: 1
5 x RJ45 Ethernet 12 VDC 24 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M29999TY9HHHH
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹38,813.13
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8FE, slim type
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹19,301.95
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 26.1 mm x 94.9 mm x 144.3 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TY9HHHV
This item may require additional import fees and documentation. Customs delays may also occur.
38In Stock
₹81,685.74
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm