- 40 C Unmanaged Ethernet Switches

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1705 M12
7In Stock
4Expected 28-09-2026
Min.: 1
Mult.: 1

5 x M12 1 Gb/s Ethernet 9 VDC 32 VDC - 40 C + 70 C 103 mA 200 mm x 30 mm x 41 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-44-08T1999999TY9HHHH
1In Stock
Min.: 1
Mult.: 1

8 x RJ45 12 VDC 57 VDC - 40 C + 70 C 140.5 W 62 mm x 130 mm x 144 mm
Advantech Unmanaged Ethernet Switches 8GE PoE +2G SFP Ind. Unmanaged Switch
4In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 14.8 Mb/s 12 VDC 48 VDC - 40 C + 75 C 5.28 W 130 mm x 56 mm x 140 mm
LUTZE / Amphenol Unmanaged Ethernet Switches ET-SWGU16E 16 PORT, 10/100/1000TX
13In Stock
Min.: 1
Mult.: 1

16 x RJ45 1 Gb/s Ethernet 9 V 52 V - 40 C + 75 C 8.2 W 170 mA 152 mm x 107 mm x 66 mm
ORing Unmanaged Ethernet Switches 8GE/PSE unmanaged PoE switch; 24VDC
7In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 7.8 W 41 mm x 94.9 mm x 144.3 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699TWWHHHV
1In Stock
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C

Advantech Unmanaged Ethernet Switches 8GE + 4SFP Unmanaged PoE w/Wide Temp
4In Stock
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 46 V 57 V - 40 C + 75 C 12.1 W 152 mm x 105 mm x 74 mm
Advantech Unmanaged Ethernet Switches 5-port Ind. Unmanaged GbE Switch W/T
14In Stock
1On Order
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 2.5 W 140 mm x 95 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3070GBT-A - unmanaged switch with 7 Gigabit RJ45, (extended temp. range) 5In Stock
Min.: 1
Mult.: 1
7 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
Advantech Unmanaged Ethernet Switches ProView,5-port 10/100Mbps Ind. Switch,-4
52In Stock
Min.: 1
Mult.: 1

5 x RJ45 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 2 W 60 mA 120 mm x 84 mm x 27 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 7100-B1 10 port
1In Stock
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA 120 mm x 90 mm x 87 mm
Murrelektronik Unmanaged Ethernet Switches 8 Port unmanaged Gigabit Switch 8 PoE Ports IP20 metal
2In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 57 V - 40 C + 70 C 145 mm x 57.8 mm x 113 mm
Advantech Unmanaged Ethernet Switches ProView,8+2G Combo Gigabit Ind. Switch,-
5In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x RJ45/SFP Combo 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C 5.8 W 152 mm x 105 mm x 74 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-24-04T1S29999TY9HHHH
1In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 12 VDC 57 VDC - 40 C + 70 C 134.2 W 37 mm x 115 mm x 130 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, mini type
9In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3 W 26.1 mm x 70 mm x 95 mm
ORing Unmanaged Ethernet Switches 6-port unmanaged switch; 4FE + 2FX (MM 2km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8FE, mini type
2In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 41 mm x 90 mm x 95 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5GE, slim type
2In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 5.5 W 26.1 mm x 94.9 mm x 144.3 mm
Advantech Unmanaged Ethernet Switches ProView,8G+2G Full Gigabit Ind. Switch,-
2In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C 6.8 W 120 mm x 84 mm x 43 mm
ORing Unmanaged Ethernet Switches 6-port unmanaged switch; 4FE + 2FX (SM 30km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
Teltonika Unmanaged Ethernet Switches PoE Industrial unmanaged switch. 8 x Ethernet PoE+ ports, 2 x SFP ports. *No PSU
211In Stock
80On Order
Min.: 1
Mult.: 1

8 Port 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 240 W 132 mm x 44.5 mm x 95.1 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 4FE + 1FX (SM 30km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 5 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, slim type
1In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3.5 W 26.1 mm x 94.9 mm x 144.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2062BT-AD - unmanaged switch with 6 RJ45, 2 SC Duplex MM Fiber, (extended temp. range)
1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C
ORing Unmanaged Ethernet Switches EN50155 5-port unmanaged PoE switch; 4 10/100/500TX PSE + 1 10/100/500TX, M12, 24VDC
1In Stock
Min.: 1
Mult.: 1
5 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s M12 12 V 57 V - 40 C + 75 C 2 W 88.9 mm x 55 mm x 178.2 mm