FIT0737

DFRobot
426-FIT0737
FIT0737

Mfr.:

Description:
Interface Modules USB to RS485 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260
Can Dispatch Immediately
On Order:
291
Expected 26-02-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹763.64 ₹763.64

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-485
2 Port
115.2 kb/s
RS-485, USB
- 40 C
+ 85 C
Brand: DFRobot
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB to RS485 Module

DFRobot USB to RS485 Module expands one RS485 asynchronous communication interface from a computer's USB interface to realize the communication between PC and other RS485 devices. The module uses a PL2303 chip and an easy-to-install driver. There are LED indicators on the module to show its working status: red for power, yellow for data sending, green for data receiving, which is convenient for system debugging. The baud rate of the module is 300bps-115.2kbps, and the RS485 transmission distance can be as far as 2km at the speed of 57.6kbps; The module can drive up to 32 RS485 devices, and the RS485 line is equipped with lightning protection, which effectively ensures the load capacity and working stability of the module.