80259-0

ISI
538-80259-0
80259-0

Mfr.:

Description:
Interface Modules MC-PCIe 8 LANE X6 ADAPTER BRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,58,724.83 ₹3,58,724.83

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
PCIe to XMC
PCIe
3.3 V
3.3 V
Bulk
Brand: ISI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 8 A
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: XMC
Part # Aliases: 802590
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473302000
ECCN:
EAR99

PCIe XMC x8 Lane Adapter

ISI / Molex PCIe XMC x8 Lane Adapter allows a single-width XMC module to be used in a PCI Express slot. The XMC module is compatible with VITA 42.3 and supports up to eight PCI Express lanes. This adapter is completely transparent to PCI Express. All signals from the PCI Express host bus are connected directly to the XMC module. The XMC P16 connector is routed to SATA connectors for signals at speeds up to 3GHz. The connectors provide a simple way to patch-panel communications links between cards. The XMC Jn4 connector routes differential matched-length pairs to the MDR68 connector at the back of the card. The SMA connectors provide special support for trigger and timing inputs to innovative XMC modules.