STMicroelectronics EEPROM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V 22,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,851In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2,185In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 4,724In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 3,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kb SPI Bus EEPROM w/ hi-spd clock 1,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit SPI 20 MHz 16 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial SPI bus 20 MHz 5ms 64 Byte 1,525In Stock
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V
5,000Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 2,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel