DRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR2 512M 32MX16 FBGA 1,412In Stock
Min.: 1
Mult.: 1
Max.: 1,368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR2 1G 64MX16 FBGA 411In Stock
Min.: 1
Mult.: 1
Max.: 411
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 125 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 11,557In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 3,883In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 CT 1,270In Stock
1,368Expected 20-04-2026
Min.: 1
Mult.: 1
Max.: 1,368

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 1G 64MX16 FBGA 1,950In Stock
2,000Expected 06-03-2026
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 1,097In Stock
Min.: 1
Mult.: 1
Max.: 1,097
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 1,785In Stock
Min.: 1
Mult.: 1
Max.: 1,785
Reel: 2,000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 691In Stock
Min.: 1
Mult.: 1
Max.: 841

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 512M 32MX16 FBGA 767In Stock
1,935Expected 04-03-2026
Min.: 1
Mult.: 1
Max.: 767
Reel: 2,000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 IT 2,599In Stock
Min.: 1
Mult.: 1
Max.: 1,368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray