NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 6,235In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 2,210In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 5,732In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 4,434In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 800In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 15 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 1,265In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel