DRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPSDR 512Mbit 32 90/135 VFBGA 1 IT 5,794In Stock
5,760Expected 16-11-2026
Min.: 1
Mult.: 1
Max.: 5,760

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT48H16M32LFB5 Tray
Micron DRAM SDRAM 128M 4MX32 FBGA 1,723In Stock
Min.: 1
Mult.: 1
Max.: 1,723
Reel: 2,000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 1,876In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 AT 1,014In Stock
Min.: 1
Mult.: 1
Max.: 1,014

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Tray
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 IT 1,481In Stock
Min.: 1
Mult.: 1
Max.: 1,440

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM SDRAM 64Mbit 32 90/135 VFBGA 1 IT 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 IT 27In Stock
1,440Expected 20-04-2026
Min.: 1
Mult.: 1
Max.: 27

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM MOBILE DDR 512M 16MX32 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1,000

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel