CAT24C32BAC4CTR

onsemi
863-CAT24C32BAC4CTR
CAT24C32BAC4CTR

Mfr.:

Description:
EEPROM 32 Kb I2C Serial EEPROM Memory

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,916

Stock:
4,916 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.34 ₹32.34
₹25.33 ₹253.30
₹22.64 ₹566.00
₹19.59 ₹1,959.00
₹18.15 ₹4,537.50
₹17.25 ₹8,625.00
₹15.72 ₹15,720.00
Full Reel (Order in multiples of 5000)
₹15.36 ₹76,800.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
32 kbit
I2C
100 kHz
4 k x 8
WLCSP-4
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C32B
Reel
Cut Tape
Active Read Current - Max: 400 uA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

CAT24C32B EEPROM Memory

onsemi CAT24C32B EEPROM Memory is a 32Kb device that supports Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocol. This EEPROM memory is internally organized as 4096 words of 8-bits each. The CAT24C32B EEPROM memory features a 32-byte page write buffer and operates at a 1.7V to 5.5V supply voltage range. This device is available in a 4-ball WLCSP package and is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The CAT24C32B memory is suitable in applications that require two serial EEPROM devices with 4-ball WLCSP on the same I2C bus.