R1RP0408DGE-2LR#B1

Renesas Electronics
968-R1RP0408DGE2LRB1
R1RP0408DGE-2LR#B1

Mfr.:

Description:
SRAM SRAM 4MB FAST X8 5V SOJ 12NS 0TO70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,245.18 ₹1,245.18
₹1,150.85 ₹11,508.50
₹1,149.95 ₹25,298.90
₹1,059.21 ₹2,79,631.44
₹1,052.03 ₹5,32,327.18

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
12 ns
5.5 V
4.5 V
130 mA
0 C
+ 70 C
SMD/SMT
SOJ-36
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SRAM
Product Type: SRAM
Factory Pack Quantity: 22
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.