Intelligent Memory DRAM

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 16Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 139In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 166 MHz TSOP-II-86 16 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5132SD Tray
Intelligent Memory DRAM SDRAM 256Mb 16Mx16 166MHz TSOPII-54 -40C to +85C AEC-Q100 20In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 194In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 374In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 22In Stock
209Expected 30-06-2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -20C to 85C 3In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78 27In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
Intelligent Memory DRAM LPDDR4,4Gb,256Mx16,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C
544Expected 29-09-2026
Min.: 1
Mult.: 1

LPDDR4 Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C
288Expected 30-11-2026
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C
288Expected 30-11-2026
Min.: 1
Mult.: 1

LPDDR4or4x Combo Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54
324Expected 02-07-2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), 0C to +95C, FBGA-96
209Expected 23-07-2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84
418Expected 30-06-2026
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96
260Expected 13-08-2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96
147Expected 08-12-2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54
348Expected 21-07-2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54
108Expected 30-06-2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 32Mx8, 166MHz (166Mbps), 0C to +70C, TSOPII-54
108Expected 07-08-2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IM2508SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54
455Expected 18-09-2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54
133Expected 02-07-2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM1G16D2 Tray