DRAM

Results: 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1In Stock
209Expected 21-01-2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320D Tray
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP 136In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 89In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 57In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 563In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Kingston DRAM Auto temp 4Gb 256Mx16 96 ball FBGA DDR3L 2133 376In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3,380In Stock
Min.: 1
Mult.: 1

Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz 88In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 1.866 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 90In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 111In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -40C to 85C 238In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -20C to 85C 111In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -20C to 85C 46In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray