Microchip EEPROM

Results: 3,649
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16K 1024X16OR2048X8 SER EE 1.8V IND 3,178In Stock
Min.: 1
Mult.: 1
Reel: 3,300

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 DFN-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2,254In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 SER EE IND 3,177In Stock
Min.: 1
Mult.: 1
Reel: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 2,945In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 1,280In Stock
Min.: 1
Mult.: 1
Reel: 3,300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW640 Reel, Cut Tape
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 3,044In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 1,628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16byte 128kb 1.8V 3,598In Stock
Min.: 1
Mult.: 1
Reel: 3,300

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE EXT 1/2 ARAY WP 5,916In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04BH Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 2,499In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 2,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 5V 2,682In Stock
Min.: 1
Mult.: 1
Reel: 3,300

16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 1,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit SPI 5 MHz 256 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
1,980In Stock
Min.: 1
Mult.: 1
Reel: 3,300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 2,932In Stock
Min.: 1
Mult.: 1
Reel: 2,100

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2,389In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 2,240In Stock
Min.: 1
Mult.: 1
Reel: 3,300

16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 120NS, SOIC, IND TEMP, GREEN 797In Stock
Min.: 1
Mult.: 1
Reel: 1,000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13,686In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 256K 5V SDP 70NS IND TEMP 55In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 8K 1024X8 2.5V SERIAL EE IND 3,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 kbit UNI/O Bus 100 kHz 1 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC080 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 2,980In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3,915In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape