THGAMVG8T13BAIL

Kioxia America
757-THGAMVG8T13BAIL
THGAMVG8T13BAIL

Mfr.:

Description:
eMMC SEE PRODUCT COMMENTS BELOW

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Kioxia
Product Category: eMMC
RoHS:  
FBGA-153
32 GB
400 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Brand: Kioxia America
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

THGAM e-MMC™ NAND Flash Memory

KIOXIA THGAM e-MMC™ NAND Flash Memory implements Bit Column Stacked (BiCS) FLASH™ 3D technology. These flash memories offer the optimal solution for applications where higher data volumes need to be stored in a cost-efficient way. The THGAM eMMC flash memory is fully compliant with the Multimedia Card Association (MMCA) high-speed memory interface standard. These flash memories conform to the latest JEDEC version 5.1.