EPROM

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EPROM 90NS PLCC IND GRN 1,046In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV256A Reel, Cut Tape
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 2,913In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 2Mb (256Kx8) OTP 3V 120ns 545In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV020A Tube

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 1,294In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C020 Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 886In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 70NS PLCC IND GRN 788In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1,421In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 70NS PLCC IND GRN 721In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape, MouseReel
Texas Instruments EPROM 1.5K-B Serial EPROM 3,084In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 OTP 1.5 kbit 1-Wire 2 uA 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2026 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 2,516In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape
Texas Instruments EPROM 1KB Ser EPROM 4,901In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape
Microchip Technology EPROM 1Mb(128Kx8) OTP 2.7-3.6V 90ns 286In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 25 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV010 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 339In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 430In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV010 Reel, Cut Tape
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 725In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 86In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube

Microchip Technology EPROM 45NS PLCC IND GRN 285In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape
Texas Instruments EPROM 1KB Ser EPROM ALT 59 5-BQ2022ADBZR ALT 5 ALT 595-BQ2022ADBZR 2,967In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 5,365In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 5,125In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 271In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 1,136In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 783In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 289In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 511In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube