CA F-RAM

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 1,847In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-DG Tube
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 1,763In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 7,819In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 396In Stock
970Expected 02-03-2026
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 1,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 597In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 2,682In Stock
2,500Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 201In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 504In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
Infineon Technologies F-RAM 1M (128Kx8) 2.2-3.6V F-RAM 676In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 60 ns 2 V 3.6 V - 40 C + 85 C FM28V100-TG Tray
Infineon Technologies CY15B104Q-SXIT
Infineon Technologies F-RAM FRAM 933In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256bit FeRAM with SPI serial interface - SOP8 T&R 4,829In Stock
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 25 MHz, 33 MHz 32 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 tube 617In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 188In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 82In Stock
Min.: 1
Mult.: 1
Reel: 85

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 245In Stock
Min.: 1
Mult.: 1
Reel: 95

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 361In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 666In Stock
Min.: 1
Mult.: 1
Reel: 1,500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 512In Stock
1,500Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 414In Stock
1,500Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 39In Stock
85Expected 19-02-2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies F-RAM FRAM 912In Stock
Min.: 1
Mult.: 1

16 Mbit SPI 20 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V 0 C + 70 C Tray
Infineon Technologies F-RAM FRAM 100In Stock
Min.: 1
Mult.: 1

16 Mbit SPI 20 MHz 2 M x 8 FBGA-24 1.71 V 1.89 V 0 C + 70 C Tray
Infineon Technologies F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF 313In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-14 2.7 V 5.5 V - 40 C + 85 C FM31256 Tube
Infineon Technologies F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF 360In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-14 4 V 5.5 V - 40 C + 85 C FM31278 Tube