- 40 C MRAM

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Everspin Technologies MRAM IC RAM 8Mb Octal SPI in 24-BGA 200MHz SUGGESTED ALTERNATE EM008LXOBB320IS2T 100In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 8Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM008LXQBDH13ES2T 100In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 16Mb Octal SPI in 24-BGA 200MHz 91In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 8-DFN 133 MHz 421In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray

Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz SUGGESTED ALTERNATE EM032LXOAB320ES2T 100In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz 257In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray


Everspin Technologies MRAM IC RAM 64Mb Octal SPI in 24-BGA 200MHz 41In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 6In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 128Mb Quad SPI in 8-DFN 133 MHz 470In Stock
Min.: 1
Mult.: 1
DFN-8 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 293In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 431In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 470In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 272In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 1,776In Stock
7,340Expected 16-07-2026
Min.: 1
Mult.: 1
: 4,000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,331In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H128A Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 1,271In Stock
2,280Expected 11-11-2026
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 2,222In Stock
4,000Expected 11-11-2026
Min.: 1
Mult.: 1
: 4,000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Reel, Cut Tape
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI 635In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 296In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 75In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 28In Stock
216Expected 14-10-2026
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C 58In Stock
Min.: 1
Mult.: 1

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3032316 Tray
Everspin Technologies MRAM IC RAM 4Mb Octal SPI in 24-BGA 200 MHz 70In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 8Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM008LXQBDH13IS2T 76In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray