W25N04LWZEIG

Winbond
454-W25N04LWZEIG
W25N04LWZEIG

Mfr.:

Description:
NAND Flash 4G-bit Serial NAND flash, 1.8V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹971.17 ₹971.17
₹877.74 ₹8,777.40

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
4 Gbit
SPI
512 M x 8
8 bit
1.7 V
1.95 V
- 40 C
+ 85 C
Tube
Active Read Current - Max: 25 mA
Brand: Winbond
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 63
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

NAND Product Portfolio

Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB (16GB for QspiNAND memory) in JEDEC standard packages. SLC NAND is compliant with the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between Flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management, simplifying NAND management.

FEATURED PRODUCTS
WINBOND