GigaDevice NOR Flash

Results: 1,058
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 4Mbit NOR Flash /1.65v-3.6v /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 GD25WD40C 4 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.65v-3.6v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT TSSOP-8 GD25WD40C 4 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25WD40C 4 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /1.65v-3.6v /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 GD25WD80C 8 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V SPI 100 MHz 1 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25WD80C 8 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOP-8 GD25WD80C 8 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25WQ128E 128 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash Non-Stocked
Min.: 5,700
Mult.: 5,700
SMD/SMT WSON-8 GD25WQ128E 128 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 GD25WQ128E 128 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT WLCSP-14 GD25WQ32E 32 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25WQ32E 32 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SOP-8 32 Mbit 1.65 V 3.6 V SPI 104 MHz - 40 C + 105 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25WQ32E 32 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT WLCSP-14 GD25WQ64E 64 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25WQ64E 64 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
SMD/SMT SOP-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4,320
Mult.: 4,320
SMD/SMT SOP-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
WSON-8 512 Mbit SPI - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 1 Gbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
WSON-8 SPI - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
WSON-8 SPI - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
WSON-8 SPI - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
WSON-8 SPI - 40 C + 85 C Tray