ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 512Mb HyperFlash , 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
SMD/SMT TFBGA-24 IS26KS512S 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 32Mb, 48pin TSOP,3V, RoHS, T&R, Bottom Two Sectors Protected Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, T&R, Highest Sector Protected, Uniform Sector Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,500
SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz - 40 C Bulk

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 128M 3V 133MHz Serial Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz - 40 C Reel

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, rest pin, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb SERIAL FLASH MEMORY 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT 512 Mbit 2.3 V 3.6 V SPI 166 MHz - 40 C + 85 C

ISSI NOR Flash 512Mb SERIAL FLASH MEMORY 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT 512 Mbit 2.3 V 3.6 V SPI 166 MHz - 40 C + 85 C
ISSI NOR Flash 512Mb SERIAL FLASH MEMORY 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 512 Mbit 2.3 V 3.6 V SPI 166 MHz - 40 C + 85 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BGA-240 64 Mbit Reel
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BGA-240 64 Mbit Tray
ISSI NOR Flash Serial Flash Memory Octal I/O xSPI Interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

BGA-240 64 Mbit Reel, Cut Tape
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Reel