ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked
Min.: 2,500
Mult.: 2,500

SMD/SMT TFBGA-240 512 Mbit SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-240 512 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-240 512 Mbit SPI 133 MHz - 40 C + 125 C Reel
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R, Auto Grade Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SOIC-16 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SOIC-Wide-8 IS25WQ040 Reel
ISSI NOR Flash 1Gb, Octal Flash, 1.8V, 24-ball LFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 1 Gbit 1.7 V 1.95 V 16 mA xSPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 64 Mbit 1.7 V 2 V SPI - 40 C + 125 C Tray
ISSI NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 64 Mbit 1.7 V 2 V SPI - 40 C + 125 C Reel
ISSI NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 64 Mbit 1.7 V 2 V SPI - 40 C + 125 C Reel
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Lowest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel