Micron Technology NOR Flash

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 1,005In Stock
Min.: 1
Mult.: 1
Max.: 1,005

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron MT35XL512ABA1G12-0SIT
Micron NOR Flash SPI FLASH NOR SLC 64MX8 TBGA 139In Stock
Min.: 1
Mult.: 1
Max.: 139

SMD/SMT MT35X 512 Mbit 2.7 V 3.6 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 7,814In Stock
12,000Expected 09-03-2026
Min.: 1
Mult.: 1
Max.: 7,500
Reel: 1,500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 5,806In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 4,000

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 LBGA 1,936In Stock
Min.: 1
Mult.: 1
Max.: 1,936
Reel: 2,000

SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 965In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 1,775In Stock
Min.: 1
Mult.: 1
Max.: 1,104

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2,761In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 6,533In Stock
Min.: 1
Mult.: 1
Max.: 5,760

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3,205In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 SOIC 2,631In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1,890In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 19,738In Stock
Min.: 1
Mult.: 1
Max.: 19,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 11,399In Stock
Min.: 1
Mult.: 1
Max.: 10,080

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2,818In Stock
Min.: 1
Mult.: 1
Max.: 2,818
Reel: 4,000

SMD/SMT WDFN-8 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 8/8 WPDFN 1 4,763In Stock
Min.: 1
Mult.: 1
Max.: 3,840

SMD/SMT WDFN-8 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2,357In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1,378In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL 2,591In Stock
Min.: 1
Mult.: 1
Max.: 1,440

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 7,530In Stock
Min.: 1
Mult.: 1
Max.: 7,500
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 TBGA 8,662In Stock
Min.: 1
Mult.: 1
Max.: 7,500
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 11,024In Stock
Min.: 1
Mult.: 1
Max.: 10,098

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP 2,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 16/16 SOIC 1 AL 2,132In Stock
Min.: 1
Mult.: 1
Max.: 1,440

SMD/SMT SOP2-16 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 5,130In Stock
Min.: 1
Mult.: 1
Max.: 4,488

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray