SOIC-16 NOR Flash

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash Ser NOR Flash Memory 20 1,704In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 326In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 772In Stock
705Expected 20-08-2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies S70FL01GSAGMFI013
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 1,894In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 734In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 2,676In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 1,117In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash Nor 2,300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2,230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 289In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube

Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 1,611In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSAGMFV010
Infineon Technologies NOR Flash STD SPI 2,122In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 1,261In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 595In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash Nor 668In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash Nor 484In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 660In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mhz Serial Flash 750In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 317In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 451In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 1,646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 512In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 2,398In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 2,282In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 2,089In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray