Cut Tape NOR Flash

Results: 1,136
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 4,103In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SSOP-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 14 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,930In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25WQ16E 16 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 2,543In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 1,691In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI, SQI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 4,849In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WDFN-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 5,695In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 1,277In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 9,865In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 3,961In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 1Mbit Multi-Purpose Flash 405In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 1,567In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 1,771In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 3,024In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17,087In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 9,700In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3,105In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Prps Fl 382In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
onsemi LE25U40PCMC-AH-1
onsemi NOR Flash 4M BIT FLASH MEMORY 1,883In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 LE25U40PCMC 4 Mbit 2.3 V 3.6 V SPI 30 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
GigaDevice GD25F128FSAGR
GigaDevice NOR Flash 569In Stock
2,000Expected 14-12-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 2.7 V 3.6 V Dual/Quad SPI, SPI 166 MHz Synchronous Reel, Cut Tape
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 48,023In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 462In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 4,000In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 Die 8,073In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 40In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WLCSP-14 GD25LB256E 256 Mbit 1.65 V 2 V 40 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape