-ar NOR Flash

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 493In Stock
Min.: 1
Mult.: 1
Max.: 94

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 802In Stock
Min.: 1
Mult.: 1
Max.: 213

SMD/SMT TFBGA-24 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 650In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25WP512MG-RHLE
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 440In Stock
Min.: 1
Mult.: 1
Max.: 10

Dual/Quad SPI/QPI
ISSI IS25LP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 469In Stock
Min.: 1
Mult.: 1
Max.: 33

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI IS25LP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 121In Stock
Min.: 1
Mult.: 1
Max.: 16

SMD/SMT 512 Mbit 2.3 V 3.6 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
Greenliant NOR Flash 512K x 8, Many-Time Programmable (MTP) FLASH Non-Stocked
Min.: 2,080
Mult.: 2,080

SMD/SMT TSOP-32 ArmourDrive PX 4 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tray
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Bottom Boot Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 256Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q256D 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 32 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 512Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25S512MD 512 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT TFBGA-24 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tray
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 20 C + 85 C Tube
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Top Boot I-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Greenliant NOR Flash 2Mbit (256K x 8) Many-Time Programmable Flash C-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-32 ArmourDrive PX 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tray
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T & R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25LP01G 2.7 V 3.6 V 50 mA SPI 80 MHz Synchronous - 40 C + 105 C Reel